- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 48755-1
TE Connectivity / AMP Brand
48755-1
HYP8 PLASTI-GRIP 2AWG 69051 DIE SET
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:48755-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8467920090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:N/A
-
Gender:N/A
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:N/A
-
Contact Plating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A