- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 487545-3
TE Connectivity / AMP Brand
487545-3
006 HOUSING FFC RCPT 050CL SR
View Datasheet Ask the Datasheet Accessories Notify Me
- Terminate To Cable
- No Preloaded
- Connector Type = Rectangular
- Housing Gender = Plug
- 6 Positions
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 487545-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 6 |
| Operating Temperature: | -55 to 105 °C |