Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

487545-1

004 HOUSING FFC RCPT 050CL SR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
004 HOUSING FFC RCPT 050CL SR
Product Highlights:
  • Applies To Cable
  • Not Preloaded
  • Connector Type = Rectangular
  • Housing Gender = Plug
  • 4 Positions
Search Keywords: 4875451
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 487545-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 487545-1 RoHS compliant?
Yes, 487545-1 is RoHS compliant.
What is the lead time for 487545-1?
The standard lead time for 487545-1 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,850
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3000
8 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.223
500
$1.049
1,000
$0.953
3,000
$0.906
6,000
$0.899
9,000
$0.897
12,000 +
$0.895
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!