Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

487544-5

008 HOUSING FFC RCPT 050CL SR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
008 HOUSING FFC RCPT 050CL SR
Product Highlights:
  • Housing
  • Number of Positions = 8
  • Number of Rows = Single
  • With Mating Connector Lock
  • Normal Insertion Force
Search Keywords: 4875445
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 487544-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 8
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 487544-5 RoHS compliant?
Yes, 487544-5 is RoHS compliant.
What is the lead time for 487544-5?
The standard lead time for 487544-5 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50,486
Can Ship immediately
MOQ for In Stock Qty:
90
MOQ for out of Stock Qty:
90
17 Weeks can ship 3/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
90
$3.70
1,000
$3.69
2,500
$3.68
3,750
$3.67
7,500
$1.88
11,250
$1.28
15,000 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!