- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 487544-4
TE Connectivity / AMP Brand
487544-4
007 HOUSING FFC RCPT 050CL SR
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
007 HOUSING FFC RCPT 050CL SR
Search Keywords: 4875444
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 487544-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | PH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10000 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 7 |
| Operating Temperature: | -55 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 487544-4 RoHS compliant?
Yes, 487544-4 is RoHS compliant.
What is the lead time for 487544-4?
The standard lead time for 487544-4 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
17 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
5,000
$2.705
10,000
$1.382
15,000
$0.940
20,000 +
$0.922
Click for Quote
Log in
to unlock special pricing