Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

487544-2

005 HOUSING FFC RCPT 050CL SR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
005 HOUSING FFC RCPT 050CL SR
Product Highlights:
  • Applies To Cable
  • Not Preloaded
  • Connector Type = Rectangular
  • Housing Gender = Plug
  • 5 Positions
Search Keywords: 4875442
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 487544-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 5
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 487544-2 RoHS compliant?
Yes, 487544-2 is RoHS compliant.
What is the lead time for 487544-2?
The standard lead time for 487544-2 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 181
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
17 Weeks can ship 3/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.524
500
$2.518
1,000
$2.512
2,500
$2.505
5,000
$1.322
7,500
$0.909
10,000 +
$0.891
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!