Available Replacements
ROHs Equivalent
2-487406-4 2-487406-4 TE Connectivity / AMP Brand
2-487406-4

TE Connectivity / AMP Brand

In Stock: 114,466

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

487406-4

FFC RCPT CONT SP 100SNPB RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
FFC RCPT CONT SP 100SNPB RL
Product Highlights:
  • Socket
  • Contact Type = Receptacle, standard pressure
  • 2.54 mm Centerline
  • Wire/Cable Type = Flexible Flat Conductor Cable
  • Tin-Lead over Nickel Contact Mating Area Plating
Search Keywords: 4874064
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 487406-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 14000
Contact Type: Stamped
Gender: SKT
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 2 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 487406-4 RoHS compliant?
No, 487406-4 is not RoHS compliant.
What is the lead time for 487406-4?
The standard lead time for 487406-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
14000
15 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
14,000
$0.2847
28,000
$0.1507
42,000
$0.1061
56,000 +
$0.1039
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!