Available Replacements
ROHs Equivalent
2-487406-6 2-487406-6 TE Connectivity / AMP Brand
2-487406-6

TE Connectivity / AMP Brand

In Stock: 111,900

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

487406-3

FFC Contact - Socket - .1 in (2.54 mm) Centerline - Tin-Lead - Insulation Displacement (IDC) - 2A - 50.0µin (1.27µm) Gold Fini ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
REEL Packaging
Certificate of Compliance
Description +
FFC Contact - Socket - .1 in (2.54 mm) Centerline - Tin-Lead - Insulation Displacement (IDC) - 2A - 50.0µin (1.27µm) Gold Finish - Crimp Termination.
Product Highlights:
  • Socket
  • Contact Type = Receptacle, standard pressure
  • 2.54 mm Centerline
  • Wire/Cable Type = Flexible Flat Conductor Cable
  • Gold (50) Contact Mating Area Plating
Search Keywords: 4874063
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 487406-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 14000
Gender: SKT
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Maximum Current Rating: 2 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 487406-3 discontinued?
Yes, 487406-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 487406-3 RoHS compliant?
No, 487406-3 is not RoHS compliant.
What is the lead time for 487406-3?
The standard lead time for 487406-3 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,000
Can Ship immediately
Minimum Order Quantity:
14000
Order Increment:
14000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
14,000
$0.9119
28,000
$0.4657
42,000
$0.3170
56,000 +
$0.3107
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!