- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 487406-1
487406-1
TE Connectivity / AMP Brand
FFC RCPT CONT SP 15AU RL
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FFC RCPT CONT SP 15AU RL
Product Highlights:
- Socket
- Contact Type = Receptacle, standard pressure
- 2.54 mm Centerline
- Wire/Cable Type = Flexible Flat Conductor Cable
- Gold (15) Contact Mating Area Plating
Search Keywords: 4874061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:487406-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
14000 -
Contact Type:N/A
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:2 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2,500
$0.1177
5,000
$0.1150
7,500
$0.1133
14,000
$0.1110
28,000
$0.1083
56,000
$0.1056
112,000
$0.0810
154,000 +
$0.0798
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
ROHs Equivalent