- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 487378-6
487378-6
TE Connectivity / AMP Brand
007 HOUSING FFC RCPT 100CL SR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
007 HOUSING FFC RCPT 100CL SR
Search Keywords: 4873786
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:487378-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:7
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
7000
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
50
$1.713
1,000
$1.708
2,500
$1.704
5,000
$1.700
7,000
$1.696
14,000
$0.866
21,000
$0.590
28,000 +
$0.578
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT