- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 487223-8
487223-8
TE Connectivity / AMP Brand
030 HOUSING FFC RCPT 100CL DR
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
030 HOUSING FFC RCPT 100CL DR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Standard
- 30 Positions
- Number of Rows = Dual
Search Keywords: 4872238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:487223-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:30
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
21 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
625
$13.79
1,250
$7.28
1,875
$5.01
2,500 +
$4.91
Click for Quote
Log in
to unlock special pricing
Accessories