- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 487223-1
TE Connectivity / AMP Brand
487223-1
010 HOUSING FFC RCPT 100CL DR
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
010 HOUSING FFC RCPT 100CL DR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Standard
- Number of Positions = 10
- Number of Rows = Dual
Search Keywords: 4872231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:487223-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 487223-1 RoHS compliant?
Yes, 487223-1 is RoHS compliant.
What is the lead time for 487223-1?
The standard lead time for 487223-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,101
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3750
17 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
25
$4.34
1,000
$4.33
2,500
$4.32
3,750
$4.30
7,500
$2.20
11,250
$1.50
15,000 +
$1.47
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT