- Home ›
- All Products›
- 487137-8
487137-8
TE Connectivity / AMP Brand
FFC SOLDER TAB FULL 100 SN-PB
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
FFC SOLDER TAB FULL 100 SN-PB
Search Keywords: 4871378
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:487137-8
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
15000 -
Contact Type:Pin
-
Contact Base Material:Phosphor Bronze
-
Circuit Application:Signal
-
Compatible With Wire & Cable Type:FFC
-
Contact Current Rating (Max):2 A
-
Contact Mating Area Plating Material Thickness:100 µin
-
Contact Mating Area Plating Material:Tin-Lead
-
Packaging Method:Reel
-
PCB Contact Termination Area Plating Material:Nickel
-
Termination Method to Wire & Cable:Solder Tab
-
Accepts Conductor Width:.05 in, 1.27 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
15,000
$0.0921
30,000
$0.0567
45,000
$0.0449
60,000 +
$0.0440
Click for Quote
Log in
to unlock special pricing