Available Replacements
ROHs Equivalent
1-487117-0 1-487117-0 TE Connectivity / AMP Brand
1-487117-0

TE Connectivity / AMP Brand

In Stock: 77,150

Minimum Order: 2,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

487117-4

FFC RCPT HP 15AU RL

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
REEL Packaging
Certificate of Compliance
Description +
FFC RCPT HP 15AU RL
Product Highlights:
  • Socket
  • Contact Type = Receptacle, high pressure
  • 2.54 mm Centerline
  • Wire/Cable Type = Flexible Flat Conductor Cable
  • Gold (15) Contact Mating Area Plating
Search Keywords: 4871174
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 487117-4
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 14000
Gender: SKT
Contact Material: Phosphor Bronze
Contact Plating: Gold over Nickel
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 487117-4 RoHS compliant?
No, 487117-4 is not RoHS compliant.
What is the lead time for 487117-4?
The standard lead time for 487117-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 28,000
Can Ship immediately
MOQ for In Stock Qty:
14000
MOQ for out of Stock Qty:
14000
Order Increment:
14000
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
14,000
$0.5521
28,000
$0.2914
42,000
$0.2004
56,000 +
$0.1964
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!