- Home ›
- All Products›
- 4-87022-3
4-87022-3
TE Connectivity / AMP Brand
MOD II POST PLTD SN
Datasheet Accessories Notify Me
RoHS Non-Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD II POST PLTD SN
Product Highlights:
- Contact Type = Square Post
- Length = 12.27 mm
- Phosphor Bronze Contact Material
- Bright Tin-Lead Contact Mating Area Plating Material
- Reel
Search Keywords: 4870223
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-87022-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
20000 -
Contact Underplating Material:Nickel
-
Packaging Quantity:20000
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Contact Current Rating (Max):3 A
-
Contact Base Material:Phosphor Bronze
-
Wire Insulation Support:Without
-
Packaging Method:Reel
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Type:Pin
-
Contact Mating Area Plating Material:Tin-Lead
-
Contact Mating Area Plating Material Finish:Bright
-
Connector Mounting Type:Board Mount
-
Dielectric Withstanding Voltage (Max):750 V
-
PCB Contact Termination Area Plating Material Thickness:100 – 200 µin
-
Contact Shape & Form:Square
-
Connector System:Wire-to-Board
-
Circuit Application:Signal
-
PCB Contact Termination Area Plating Material Finish:Bright
-
Contact Orientation:Straight
-
Contact Mating Area Length:.165 in, 4.19 mm
-
Operating Temperature Range:-55 – 125 °C, -65 – 257 °F
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Mating Square Post Dimension:.025 in, .64 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
40,000
$0.144
60,000
$0.101
80,000 +
$0.084
Click for Quote
Log in
to unlock special pricing