- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-87022-1
4-87022-1
TE Connectivity / AMP Brand
MOD II POST PLTD 30 AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MOD II POST PLTD 30 AU
Product Highlights:
- Contact Type = Square Post
- Length = 12.27 mm
- Phosphor Bronze Contact Material
- Gold (30) over Nickel Contact Mating Area Plating Material
- Packaging Method = Reel
Search Keywords: 4870221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-87022-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
20000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20000
143 Weeks
can ship
2/5/29
Price (USD)
Qty
Unit Price
20,000
$1.537
40,000
$0.785
60,000
$0.534
80,000 +
$0.524
Click for Quote
Log in
to unlock special pricing