- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 485893-8
TE Connectivity / AMP Brand
485893-8
010 HOUSING FFC PIN 100CL SR
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
010 HOUSING FFC PIN 100CL SR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Standard
- 10 Positions
- Number of Rows = Single
Search Keywords: 4858938
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:485893-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 485893-8 RoHS compliant?
Yes, 485893-8 is RoHS compliant.
What is the lead time for 485893-8?
The standard lead time for 485893-8 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,950
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
488
9 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
5
$5.89
100
$4.90
250
$3.93
488
$3.83
975
$3.69
1,463
$3.64
1,950 +
$3.63
Click for Quote
Log in
to unlock special pricing
Accessories
CUSTOMERS
ALSO BOUGHT