- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 485893-7
485893-7
TE Connectivity / AMP Brand
009 HOUSING FFC PIN 100CL SR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
009 HOUSING FFC PIN 100CL SR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Standard
- Number of Positions = 9
- Number of Rows = Single
Search Keywords: 4858937
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:485893-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
760
Can Ship immediately
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
45
$3.69
500
$3.68
1,000
$3.67
2,250
$3.66
4,500
$1.93
6,750
$1.33
9,000 +
$1.31
Click for Quote
Log in
to unlock special pricing
Accessories