Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

485893-4

006 HOUSING FFC PIN 100CL SR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
006 HOUSING FFC PIN 100CL SR
Product Highlights:
  • Housing
  • 2.54 mm Centerline
  • Connector Type = Standard
  • Number of Positions = 6
  • Number of Rows = Single
Search Keywords: 4858934
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 485893-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2000
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Maximum Voltage Rating: 300 VAC
Maximum Current Rating: 2/Contact A
Operating Temperature: -65 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 485893-4 RoHS compliant?
Yes, 485893-4 is RoHS compliant.
What is the lead time for 485893-4?
The standard lead time for 485893-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,205
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1500
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.343
25
$2.130
250
$1.710
500
$1.610
1,000
$1.600
1,500
$1.560
3,000
$1.460
4,500
$1.410
6,000 +
$1.400
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!