- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 485893-3
485893-3
TE Connectivity / AMP Brand
005 HOUSING FFC PIN 100CL SR
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
005 HOUSING FFC PIN 100CL SR
Product Highlights:
- Housing
- 2.54 mm Centerline
- Connector Type = Standard
- Number of Positions = 5
- Number of Rows = Single
Search Keywords: 4858933
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:485893-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:5
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-65 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,650
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
50
$3.47
1,000
$3.46
2,500
$3.45
5,000
$3.44
10,000
$1.76
15,000
$1.20
20,000 +
$1.17
Click for Quote
Log in
to unlock special pricing
Accessories