- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4852-3575-02
4852-3575-02
TE Connectivity / AMP Brand
Conn OS-2.9 F Solder ST Flange Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn OS-2.9 F Solder ST Flange Mount Gold
Search Keywords: 4852357502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4852-3575-02
-
Alias/AKA:1060031-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OS-2.9
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:F
-
Mounting:Flange Mount
-
Body Orientation:Straight
-
Terminate To:Pin
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:15.9 x 9.6 x 9.6 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
49
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$71.57
5
$70.24
9
$68.91
18
$67.59
400
$66.27
500
$52.19
1,000
$44.73
2,500 +
$39.76
Click for Quote
Log in
to unlock special pricing