- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 485073-1
485073-1
TE Connectivity / AMP Brand
SPADE TERMINAL 20-16 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPADE TERMINAL 20-16 AWG TPBR
Product Highlights:
- Terminal Shape = Spring Spade
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 4850731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:485073-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
25000 -
Barrel Inside Diameter:.06 in, 1.52 mm
-
Barrel Type:Open Barrel
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
12,500
$0.2981
25,000
$0.1578
37,500
$0.1111
50,000 +
$0.1089
Click for Quote
Log in
to unlock special pricing