- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 485030-1
485030-1
TE Connectivity / AMP Brand
RING 18-14 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING 18-14 AWG TPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 4850301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:485030-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,950
Can Ship immediately
Minimum Order Quantity:
1000
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1,000
$0.2182
3,000
$0.2119
6,000
$0.2076
9,000
$0.2071
12,000
$0.2066
27,000
$0.1789
51,000
$0.1615
102,000 +
$0.1432
Click for Quote
Log in
to unlock special pricing