- Home ›
- All Products›
- 4-846290-0
4-846290-0
TE Connectivity / AMP Brand
LGH-4 SGL MOLDED END LEAD
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
LGH-4 SGL MOLDED END LEAD
Product Highlights:
- Lead Assembly
- 50 kVDC Operating Voltage
- Lead Assembly Type = Single-End
- Assembly Length = 8,001.00 mm
- Barrel Depth = 50.80 mm
Search Keywords: 48462900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-846290-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544602000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Method to Wire & Cable:Pre-Terminated to Cable
-
Connector System:Wire-to-Wire
-
Packaging Method:Package
-
Contact Protection:Without
-
Shielded:No
-
Wire Size:16 AWG
-
Connector Product Type:Lead Assembly
-
Mating Alignment:With
-
Positive Stop Ferrule:Without
-
Packaging Quantity:1
-
Number of Positions:1
-
Sealable:No
-
Operating Voltage:50000 VDC
-
Contact Type:Socket
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Assembly Length:315 in, 8001 mm
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
8
$3,892.75
15
$2,120.78
23
$1,412.24
30 +
$1,383.99
Click for Quote
Log in
to unlock special pricing