- Home ›
- All Products›
- 4-826467-6
4-826467-6
TE Connectivity / AMP Brand
46P MOD II SHROUDED HEADER, ST
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
46P MOD II SHROUDED HEADER, ST
Search Keywords: 48264676
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-826467-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
PCB Contact Termination Area Plating Material Thickness:3 µm
-
PCB Mount Alignment:Without
-
Contact Shape & Form:Round
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Connector System:Board-to-Board
-
Mating Alignment:Without
-
Connector Mounting Type:Board Mount
-
PCB Contact Termination Area Plating Material:Tin
-
Number of Rows:1
-
PCB Mount Orientation:Vertical
-
Housing Material:PCT
-
Mating Pin Diameter:.025 in, .63 mm
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Housing Temperature Rating:Standard
-
Board-to-Board Configuration:Parallel
-
Round Termination Post & Tail Diameter:.025 in, .63 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Circuit Application:Signal
-
Connector Contact Load Condition:Fully Loaded
-
UL Flammability Rating:UL 94V-0
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):3 A
-
Mating Retention Type:Detent Latching
-
Centerline (Pitch):.1 in, 2.54 mm
-
Insulation Resistance:5000 MΩ
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Number of Positions:46
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material:Gold Flash
-
PCB Thickness (Recommended):.062 in, 1.57 mm
-
Sealable:No
-
Connector Profile:Standard
-
Contact Type:Pin
-
Solder Process Feature:Board Standoff
-
PCB Mount Retention:Without
-
Connector & Contact Terminates To:Printed Circuit Board
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Mating Retention:With
-
Packaging Type:Carton
-
Primary Product Color:Black
-
Approved Standards:UL E28476
-
Agency/Standard:CSA
-
Contact Base Material:Copper Zinc
-
Header Type:Partially Shrouded
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
325
$10.53
650
$5.58
975
$3.92
1,300 +
$3.86
Click for Quote
Log in
to unlock special pricing