Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

480763-9

05P UMNL PLUG HSG BLK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
05P UMNL PLUG HSG BLK
Search Keywords: 4807639
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 480763-9
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 5
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 19/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 480763-9 RoHS compliant?
Yes, 480763-9 is RoHS compliant.
What is the lead time for 480763-9?
The standard lead time for 480763-9 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,012
Can Ship immediately
Minimum Order Quantity:
1500
Order Increment:
1500
12 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,500
$0.1175
3,000
$0.1150
6,000
$0.1141
7,500
$0.1139
10,500
$0.1072
25,500
$0.0997
51,000
$0.0978
100,500 +
$0.0938
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!