- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4801-7985-02
4801-7985-02
TE Connectivity / AMP Brand
Conn OS-2.9 PL Solder ST Cable Mount Gold
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Conn OS-2.9 PL Solder ST Cable Mount Gold
Product Highlights:
- Connector
- Plug
- Terminate To Coaxial Cable
- Coaxial Cable Type (RG/U or Mfg.) = 405 Semi-Rigid/2.16 [.085]
- Coaxial Cable Termination Type = Solder
Search Keywords: 4801798502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4801-7985-02
-
Alias/AKA:1059995-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:OS-2.9
-
Impedance:N/A
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:N/A
-
Dimension:11.1 x 7.9 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
130
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
130
$138.83
260
$70.91
390
$48.27
520 +
$47.30
Click for Quote
Log in
to unlock special pricing