Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

480143-1

AMP LEAF KEYING PLUG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
AMP LEAF KEYING PLUG
Product Highlights:
  • Keying Plug
  • PCB Thickness = 1.40 - 1.78 mm
  • Keying Plug Type = On-Contact
Search Keywords: 4801431
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 480143-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: One Contact Keying Plug
Dimension: 20.95 x 9.52 x 2.74 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 480143-1 RoHS compliant?
Yes, 480143-1 is RoHS compliant.
What is the lead time for 480143-1?
The standard lead time for 480143-1 is approximately 55 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,218
Can Ship immediately
Minimum Order Quantity:
50
55 Weeks can ship 12/13/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$0.5187
500
$0.5174
1,000
$0.5069
3,000
$0.4861
5,000
$0.4849
8,000
$0.4799
15,000 +
$0.4769
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!