- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 480112-8
480112-8
TE Connectivity / AMP Brand
TAPER BLOCK 10 CAV
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
TAPER BLOCK 10 CAV
Product Highlights:
- Connector Block
- Common Block Configuration
- Block Insert Configuration = 10 Common
- 10 Block Positions
- 53 Series
Search Keywords: 4801128
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:480112-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Taper Pins and Block
-
Body Orientation:Straight
-
Gender:Pin
-
Mounting:Cable Mount
-
Pitch:4.06 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:N/A
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
50
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$146.26
3
$143.54
5
$140.85
9
$138.14
100
$135.43
250
$128.55
500 +
$121.66
Click for Quote
Log in
to unlock special pricing