Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

480100-1

FF 312 REC HSG 3P NYLON BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FF 312 REC HSG 3P NYLON BLACK
Product Highlights:
  • Receptacle Housing
  • Number of Circuits = 3
  • Tab Fit = 7.92 mm
  • Receptacle Style = Straight
  • Packaging Method = Loose Piece
Search Keywords: 4801001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 480100-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Body Orientation: Straight
Gender: RCP
Number of Contacts: 3
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 480100-1 RoHS compliant?
Yes, 480100-1 is RoHS compliant.
What is the lead time for 480100-1?
The standard lead time for 480100-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,501
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1350
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.28
250 +
$2.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!