Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

480054-3

FF 250 REC HSG 1P NYLON NAT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FF 250 REC HSG 1P NYLON NAT
Product Highlights:
  • Receptacle Housing
  • Number of Circuits = 1
  • Tab Fit = 6.35 mm
  • Loose Piece
  • Color = Natural
Search Keywords: 4800543
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 480054-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 480054-3 RoHS compliant?
Yes, 480054-3 is RoHS compliant.
What is the lead time for 480054-3?
The standard lead time for 480054-3 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,270
Can Ship immediately
Minimum Order Quantity:
100
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2532
1,000
$0.1488
2,500
$0.1438
5,000
$0.1424
7,500
$0.1376
25,000
$0.1373
50,000
$0.1369
100,000 +
$0.1366
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!