Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

480053-4

FF 250 TAB HSG 1P NYLON BLACK

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FF 250 TAB HSG 1P NYLON BLACK
Product Highlights:
  • Tab Housing
  • Number of Circuits = 1
  • Tab Fit = 6.35 mm
  • Packaging Method = Loose Piece
  • Color = Black
Search Keywords: 4800534
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    480053-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 480053-4 RoHS compliant?
Yes, 480053-4 is RoHS compliant.
What is the lead time for 480053-4?
The standard lead time for 480053-4 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,700
Can Ship immediately
Minimum Order Quantity:
100
6 Weeks can ship 11/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.2510
500
$0.2394
2,500
$0.2278
5,000
$0.2228
7,500
$0.2199
25,000
$0.1892
50,000
$0.1847
100,000 +
$0.1639
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!