- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 480053-3
480053-3
TE Connectivity / AMP Brand
FF 250 TAB HSG 1P NYLON NAT
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FF 250 TAB HSG 1P NYLON NAT
Product Highlights:
- Tab Housing
- Number of Circuits = 1
- Tab Fit = 6.35 mm
- Loose Piece
- Color = Natural
Search Keywords: 4800533
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:480053-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,251
Can Ship immediately
Minimum Order Quantity:
100
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
100
$0.2303
1,000
$0.1289
2,500
$0.1251
5,000
$0.1239
7,500
$0.1190
25,000
$0.1187
50,000
$0.1184
100,000 +
$0.1181
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT