- Home ›
- All Products›
- 4-796985-1
4-796985-1
TE Connectivity / AMP Brand
JC6-T305-12-204=JC6 ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
JC6-T305-12-204=JC6 ASSY
Search Keywords: 47969851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-796985-1
-
Alias/AKA:JC6-T305-12-204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Housing Material:Thermoplastic
-
Number of Levels:1
-
Connector Mounting Type:Panel Mount
-
Top Termination Type:Binding Combo Head
-
UL Flammability Rating:UL 94V-0
-
Barrier Strip Style:Dual Barrier
-
Number of Rows:1
-
Packaging Quantity:45
-
Packaging Method:Package
-
Screw Plating Material:Zinc Chromate
-
Circuit Application:Power
-
Number of Positions:12
-
Mounting Options:End Mounting Ears
-
Screw Head Type:Combo Phil-Slot
-
Screw Material:Brass
-
Connector System:Wire-to-Board
-
Bottom Termination Type:Solder Turret
-
Contact Current Rating (Max):20 A, 5 A
-
Centerline (Pitch):.375 in, 9.53 mm
-
Wire Size:22 – 12 AWG, .3 – 3 mm²
-
Primary Product Color:Black
-
Contact Base Material:Copper Alloy
-
Thread Size:6-32
-
Operating Voltage:300 V, 600 V
-
Block Style:Insulated Turret
-
Product Length:5.189 in, 131.8 mm
-
Product Orientation:Vertical
-
PCB Contact Termination Area Plating Material:Tin
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
754
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
754
$20.19
1,508
$10.31
2,262
$7.02
3,015 +
$6.88
Click for Quote
Log in
to unlock special pricing