- Home ›
- All Products›
- 4-796635-2
4-796635-2
TE Connectivity / AMP Brand
17 POS 5.08MM R/A PLUG,TRM BLK
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
17 POS 5.08MM R/A PLUG,TRM BLK
Search Keywords: 47966352
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-796635-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Connector System:Wire-to-Board
-
Contact Current Rating (Max):15 A
-
Terminal Block Connector Type:Plug
-
Wire Protection:With
-
Contact Base Material:Phosphor Bronze
-
Number of Rows:1
-
Housing Material:PA 66
-
Screw Material:Brass
-
Screw Plating Material:Nickel
-
Contact Mating Area Plating Material:Tin
-
Stacking Configuration:Side Stackable
-
Number of Positions:17
-
Connector Mounting Type:Board Mount
-
Wire Size:30 – 12 AWG, .05 – 3 mm²
-
Centerline (Pitch):.2 in, 5.08 mm
-
Circuit Application:Power & Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Wire Entry Location:Side
-
Product Orientation:Right Angle
-
Operating Voltage:300 VAC
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Wire Entry Angle:180°
-
Primary Product Color:Black
-
Thread Size:M3
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$40.61
200
$21.50
300
$15.13
400 +
$14.83
Click for Quote
Log in
to unlock special pricing