Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-794682-0

The 4-794682-0 is a 10-position, dual-row, right-angle SMT header with tin-plated contacts from the Micro MATE-N-LOK 3mm conne ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The 4-794682-0 is a 10-position, dual-row, right-angle SMT header with tin-plated contacts from the Micro MATE-N-LOK 3mm connector system.
Product Highlights:
  • Header Assembly
  • Number of Positions = 10
  • Number of Rows = Dual
  • Vertical Mount Angle
  • Mount Style = Through-Hole
Search Keywords: 47946820
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-794682-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 195
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 10
Termination Method: Solder
Maximum Voltage Rating: 250,250 VDC|VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-794682-0 RoHS compliant?
Yes, 4-794682-0 is RoHS compliant.
What is the lead time for 4-794682-0?
The standard lead time for 4-794682-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,775
Can Ship immediately
Minimum Order Quantity:
10
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.32
50
$3.04
195
$2.81
390
$2.69
585
$2.63
1,170
$2.51
2,535
$2.38
5,070 +
$2.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!