Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-794681-6

16P MICRO MNL ASSY,VRT,THRU,LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
16P MICRO MNL ASSY,VRT,THRU,LF
Search Keywords: 47946816
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-794681-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    130
  • Contact Type:
    Pin
  • Housing Color:
    Black
  • Mating Alignment Type:
    Polarization
  • Circuit Application:
    Power
  • Connector System:
    Wire-to-Board
  • Number of Rows:
    2
  • Connector & Housing Type:
    Plug
  • Sealable:
    No
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • PCB Contact Termination Area Plating Material:
    Tin
  • Multiple Contact Types:
    Without
  • Contact Current Rating (Max):
    5 A
  • PCB Mount Retention:
    With
  • Packaging Quantity:
    130
  • PCB Mount Alignment:
    Without
  • Number of Power Positions:
    16
  • Mating Alignment:
    With
  • Panel Mount Feature:
    Without
  • UL Rating:
    Recognized
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • PCB Mount Orientation:
    Vertical
  • Number of Positions:
    16
  • Housing Material:
    Nylon
  • Contact Mating Area Plating Material:
    Gold
  • Mating Retention Type:
    Locking Tab
  • Contact Retention Within Housing:
    Without
  • Connector Mounting Type:
    Board Mount
  • UL Flammability Rating:
    UL 94V-0
  • Mating Retention:
    With
  • Rectangular Power Connector Type:
    Header
  • Header Type:
    Fully Shrouded
  • Row-to-Row Spacing:
    .118 in, 3 mm
  • Operating Voltage:
    250 VAC, 250 VDC
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Centerline (Pitch):
    .118 in, 3 mm
  • PCB Mount Retention Type:
    Boardlock , Retention Bump
  • Termination Post & Tail Length:
    .135 in, 3.43 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Wire Size:
    30 – 20 AWG, 100.5 – 1022 CMA, .051 – .517 mm²
  • Contact Mating Area Plating Material Thickness:
    15 µin, .38 µm
  • Packaging Method:
    Box & Tray , Tray
  • Approved Standards:
    UL E28476
  • Glow Wire Material Rating:
    Material with GWFI 850°C , Material with GWIT ≥ 775°C
  • Glow Wire Rating:
    GWT 750°C (Without Flame)
  • PCB Contact Termination Area Plating Material Thickness:
    3.81 µm
  • Agency/Standard:
    CNR , USR
  • CSA Rating:
    Certified , LR 7189
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-794681-6 RoHS compliant?
Yes, 4-794681-6 is RoHS compliant.
What is the lead time for 4-794681-6?
The standard lead time for 4-794681-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
358
14 Weeks can ship 12/28/26
Backorder
Price (USD)
Qty
Unit Price
358
$6.46
715
$3.42
1,073
$2.41
1,430 +
$2.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!