Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-794680-2

12P MICRO MNL ASSY,VRT,THRU LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
12P MICRO MNL ASSY,VRT,THRU LF
Product Highlights:
  • Header Assembly
  • Number of Positions = 12
  • Number of Rows = Dual
  • Vertical Mount Angle
  • Mount Style = Through-Hole
Search Keywords: 47946802
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-794680-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 169
Type: Power
Body Orientation: Straight
Mounting: Through Hole
Gender: HDR
Number of Contacts: 12
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-794680-2 RoHS compliant?
Yes, 4-794680-2 is RoHS compliant.
What is the lead time for 4-794680-2?
The standard lead time for 4-794680-2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,676
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
465
16 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.75
100
$2.74
250
$2.73
465
$2.72
930
$1.68
1,395
$1.33
1,859 +
$1.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!