- Home ›
- All Products›
- 4-794680-0
TE Connectivity / AMP Brand
4-794680-0
10P MICRO MNL ASSY,VRT,THRU LF
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
10P MICRO MNL ASSY,VRT,THRU LF
Search Keywords: 47946800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-794680-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
195 -
PCB Mount Retention:With
-
Strain Relief:Without
-
UL Flammability Rating:UL 94V-0
-
Number of Rows:2
-
Contact Current Rating (Max):5 A
-
Connector & Housing Type:Plug
-
Mating Retention Type:Locking Tab
-
Housing Color:Black
-
PCB Mount Orientation:Vertical
-
Rectangular Power Connector Type:Header
-
Number of Positions:10
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Agency/Standard:CSA
-
Panel Mount Feature:Without
-
Connector Mounting Type:Board Mount
-
Mating Alignment Type:Polarization
-
Mating Alignment:With
-
Number of Power Positions:10
-
Packaging Quantity:195
-
Connector & Contact Terminates To:Printed Circuit Board
-
UL Rating:Recognized
-
Contact Mating Area Plating Material:Tin
-
Mating Retention:With
-
Multiple Contact Types:Without
-
Connector System:Wire-to-Board
-
Contact Type:Pin
-
Housing Material:High Temperature Nylon
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Retention Within Housing:Without
-
Sealable:No
-
Circuit Application:Power
-
Header Type:Fully Shrouded
-
PCB Mount Retention Type:Boardlock , Retention Bump
-
Row-to-Row Spacing:.118 in, 3 mm
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Operating Voltage:250 VAC, 250 VDC
-
Termination Post & Tail Length:.135 in, 3.43 mm
-
Centerline (Pitch):.118 in, 3 mm
-
Wire Size:30 – 20 AWG, 100.5 – 1022 CMA, .051 – .517 mm²
-
Contact Mating Area Plating Material Thickness:100 – 300 µin, 2.54 – 7.62 µm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Packaging Method:Box & Tray , Tray
-
Glow Wire Rating:GWT 750°C (Without Flame)
-
PCB Contact Termination Area Plating Material Thickness:150 µin, 3.81 µm
-
CSA Rating:Certified , LR 7189
-
Glow Wire Material Rating:Material with GWFI 850°C , Material with GWIT ≥ 775°C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-794680-0 RoHS compliant?
Yes, 4-794680-0 is RoHS compliant.
What is the lead time for 4-794680-0?
The standard lead time for 4-794680-0 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
537
16 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
537
$2.28
1,073
$1.41
1,609
$1.12
2,145 +
$1.10
Click for Quote
Log in
to unlock special pricing