Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-794679-4

14P MICRO MNL ASSY,R/A,THRU,LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
14P MICRO MNL ASSY,R/A,THRU,LF
Search Keywords: 47946794
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-794679-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    143
  • Sealable:
    No
  • PCB Mount Alignment:
    Without
  • Strain Relief:
    Without
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Number of Positions:
    14
  • PCB Mount Retention Type:
    Boardlock
  • Number of Rows:
    2
  • PCB Mount Orientation:
    Right Angle
  • Number of Power Positions:
    14
  • Connector System:
    Wire-to-Board
  • Connector Mounting Type:
    Board Mount
  • UL Rating:
    Recognized
  • Housing Color:
    Black
  • Housing Material:
    High Temperature Nylon
  • PCB Contact Termination Area Plating Material:
    Tin
  • UL Flammability Rating:
    UL 94V-0
  • Multiple Contact Types:
    Without
  • Connector & Housing Type:
    Plug
  • PCB Mount Retention:
    With
  • Contact Current Rating (Max):
    5 A
  • Contact Type:
    Pin
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Circuit Application:
    Power
  • Rectangular Power Connector Type:
    Header
  • Packaging Quantity:
    143
  • Mating Alignment:
    With
  • Panel Mount Feature:
    Without
  • Mating Alignment Type:
    Polarization
  • Mating Retention Type:
    Locking Tab
  • Contact Mating Area Plating Material:
    Gold
  • Contact Retention Within Housing:
    Without
  • Mating Retention:
    With
  • Header Type:
    Fully Shrouded
  • Centerline (Pitch):
    .118 in, 3 mm
  • Contact Mating Area Plating Material Thickness:
    30 µin, .76 µm
  • Termination Post & Tail Length:
    .135 in, 3.43 mm
  • Wire Size:
    30 – 20 AWG, 100.5 – 1022 CMA, .051 – .517 mm²
  • PCB Thickness (Recommended):
    .063 in, 1.6 mm
  • Operating Temperature Range:
    -40 – 105 °C, -40 – 221 °F
  • Row-to-Row Spacing:
    .118 in, 3 mm
  • Operating Voltage:
    250 VAC, 250 VDC
  • Packaging Method:
    Box & Tray , Tray
  • CSA Rating:
    Certified , LR 7189
  • Approved Standards:
    UL E28476
  • Glow Wire Rating:
    GWT 750°C (Without Flame)
  • Agency/Standard:
    CNR , USR
  • Glow Wire Material Rating:
    Material with GWFI 850°C , Material with GWIT ≥ 775°C
  • PCB Contact Termination Area Plating Material Thickness:
    150 µin, 3.81 µm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-794679-4 RoHS compliant?
Yes, 4-794679-4 is RoHS compliant.
What is the lead time for 4-794679-4?
The standard lead time for 4-794679-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
394
13 Weeks can ship 2/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
394
$7.02
787
$3.72
1,180
$2.62
1,573 +
$2.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!