- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4-794678-6
TE Connectivity / AMP Brand
4-794678-6
Conn Power HDR 16 POS 3mm Solder RA Thru-Hole 16 Terminal 1 Port Box/Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Conn Power HDR 16 POS 3mm Solder RA Thru-Hole 16 Terminal 1 Port Box/Tray
Product Highlights:
- Header Assembly
- Number of Positions = 16
- Number of Rows = Dual
- Right Angle Mount Angle
- Mount Style = Through-Hole
Search Keywords: 47946786
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-794678-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
130 |
| Type: | Power3706 |
| Body Orientation: | Right Angle3686 |
| Mounting: | Through Hole3696 |
| Gender: | HDR3690 |
| Number of Contacts: | 16 |
| Termination Method: | Solder3705 |
| Maximum Voltage Rating: | 2503694VAC |
| Maximum Current Rating: | 5/Contact A |
| Operating Temperature: | -40 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 4-794678-6 RoHS compliant?
Yes, 4-794678-6 is RoHS compliant.
What is the lead time for 4-794678-6?
The standard lead time for 4-794678-6 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
358
13 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
358
$7.29
715
$3.86
1,073
$2.72
1,430 +
$2.66
Click for Quote
Log in
to unlock special pricing