Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-794678-2

The 4-794678-2 is a 12-position, dual-row, vertical through-hole header for wire-to-board connections with tin-plated contacts ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The 4-794678-2 is a 12-position, dual-row, vertical through-hole header for wire-to-board connections with tin-plated contacts.
Search Keywords: 47946782
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-794678-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 169
Type: Power
Body Orientation: Right Angle
Mounting: Through Hole
Gender: HDR
Number of Contacts: 12
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-794678-2 RoHS compliant?
Yes, 4-794678-2 is RoHS compliant.
What is the lead time for 4-794678-2?
The standard lead time for 4-794678-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,870
Can Ship immediately
Minimum Order Quantity:
10
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.54
50
$2.31
169
$2.22
338
$2.19
507
$2.18
1,014
$2.13
2,535
$2.10
5,070 +
$1.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!