Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-794677-2

The 4-794677-2 is a 12-position, double-row, vertical surface-mount header for wire-to-board connections in the Micro MATE-N-L ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The 4-794677-2 is a 12-position, double-row, vertical surface-mount header for wire-to-board connections in the Micro MATE-N-LOK system.
Product Highlights:
  • Header
  • Connector Type = Header - Pin
  • Through Hole Contact Termination Type
  • Number of Positions = 12
  • Number of Rows = 2
Search Keywords: 47946772
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-794677-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 169
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-794677-2 RoHS compliant?
Yes, 4-794677-2 is RoHS compliant.
What is the lead time for 4-794677-2?
The standard lead time for 4-794677-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,309
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
465
13 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.05
100
$2.37
250
$2.15
465
$2.04
930
$1.93
1,395
$1.91
1,859 +
$1.90
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!