Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-794638-6

16P MICRO MNL ASSY,VRT,SMT,LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
16P MICRO MNL ASSY,VRT,SMT,LF
Product Highlights:
  • Header Assembly
  • Number of Positions = 16
  • Number of Rows = Dual
  • Vertical Mount Angle
  • Mount Style = Surface Mount
Search Keywords: 47946386
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-794638-6
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 175
Type: Power
Body Orientation: Straight
Mounting: Surface Mount
Gender: HDR
Number of Contacts: 16
Termination Method: Solder
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-794638-6 RoHS compliant?
Yes, 4-794638-6 is RoHS compliant.
What is the lead time for 4-794638-6?
The standard lead time for 4-794638-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 105
Can Ship immediately You may purchase all in-stock quantity of 105
Stock lot only:
105
MOQ for In Stock Qty:
175
MOQ for out of Stock Qty:
175
Order Increment:
175
14 Weeks can ship 2/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.334
175
$3.940
263
$3.670
350 +
$3.600
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!