- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4-794638-4
TE Connectivity / AMP Brand
4-794638-4
14P MICRO MNL ASSY,VRT,SMT,LF
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
14P MICRO MNL ASSY,VRT,SMT,LF
Product Highlights:
- Connector
- Header
- Connector Style = Plug
- Contact Type = Pin
- Surface Mount Contact Termination Type
Search Keywords: 47946384
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-794638-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
310 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Surface Mount |
| Gender: | HDR |
| Number of Contacts: | 14 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Operating Temperature: | -40 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 4-794638-4 RoHS compliant?
Yes, 4-794638-4 is RoHS compliant.
What is the lead time for 4-794638-4?
The standard lead time for 4-794638-4 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
310
18 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
310
$7.71
620
$4.08
930
$2.87
1,240 +
$2.81
Click for Quote
Log in
to unlock special pricing
Accessories