- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4-794638-2
TE Connectivity / AMP Brand
4-794638-2
12P MICRO MNL ASSY,VRT,SMT,LF
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
12P MICRO MNL ASSY,VRT,SMT,LF
Product Highlights:
- Connector
- Connector Type = Header - Pin
- Surface Mount Contact Termination Type
- 12 Positions
- Number of Rows = 2
Search Keywords: 47946382
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-794638-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
175 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Surface Mount |
| Gender: | HDR |
| Number of Contacts: | 12 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Operating Temperature: | -40 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 4-794638-2 RoHS compliant?
Yes, 4-794638-2 is RoHS compliant.
What is the lead time for 4-794638-2?
The standard lead time for 4-794638-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1313
14 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
1,313
$6.23
2,625
$3.29
3,938
$2.26
5,250 +
$2.22
Click for Quote
Log in
to unlock special pricing