- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4-794637-6
TE Connectivity / AMP Brand
4-794637-6
16P MICRO MNL ASSY,VRT,SMT LF
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
16P MICRO MNL ASSY,VRT,SMT LF
Search Keywords: 47946376
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-794637-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
175 |
| Type: | Power |
| Body Orientation: | Straight |
| Mounting: | Surface Mount |
| Gender: | HDR |
| Number of Contacts: | 16 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 5/Contact A |
| Operating Temperature: | -40 to 105 °C |
Tools/3D Models
+
Frequently Asked Questions
Is 4-794637-6 RoHS compliant?
Yes, 4-794637-6 is RoHS compliant.
What is the lead time for 4-794637-6?
The standard lead time for 4-794637-6 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1225
14 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1,225
$7.71
2,450
$3.94
3,675
$2.68
4,900 +
$2.63
Click for Quote
Log in
to unlock special pricing