Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-794637-4

14P MICRO MNL ASSY,VRT,SMT LF

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
14P MICRO MNL ASSY,VRT,SMT LF
Search Keywords: 47946374
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-794637-4
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 310
Connector & Contact Terminates To: Printed Circuit Board
Contact Type: Pin
Circuit Application: Power
Sealable: No
Connector Mounting Type: Board Mount
Termination Method to Printed Circuit Board: Surface Mount
UL Rating: Recognized
PCB Mount Orientation: Vertical
Mating Retention: With
Contact Retention Within Housing: Without
Housing Material: High Temperature Nylon
Packaging Quantity: 175
Mating Alignment: With
PCB Mount Retention Type: Hold-Down Post
PCB Mount Alignment: Without
Number of Power Positions: 14
Strain Relief: Without
Number of Rows: 2
Contact Mating Area Plating Material: Gold
Panel Mount Feature: Without
Contact Current Rating (Max): 5 A
Mating Alignment Type: Polarization
Number of Positions: 14
Housing Color: Black
Connector System: Wire-to-Board
UL Flammability Rating: UL 94V-0
PCB Mount Retention: With
Rectangular Power Connector Type: Header
Connector & Housing Type: Plug
PCB Contact Termination Area Plating Material: Tin
Mating Retention Type: Locking Tab
Multiple Contact Types: Without
Header Type: Fully Shrouded
Row-to-Row Spacing: .118 in, 3 mm
Wire Size: 30 – 20 AWG, .051 – .517 mm²
Operating Voltage: 250 VAC, 250 VDC
Contact Mating Area Plating Material Thickness: 15 µin, .38 µm
Operating Temperature Range: -40 – 105 °C, -40 – 221 °F
PCB Thickness (Recommended): .063 in, 1.6 mm
Centerline (Pitch): .118 in, 3 mm
Termination Post & Tail Length: .135 in, 3.43 mm
Packaging Method: Box & Tray , Tray
Agency/Standard: CNR , USR
Glow Wire Material Rating: Material with GWFI 850°C , Material with GWIT ≥ 775°C
PCB Contact Termination Area Plating Material Thickness: 150 µin, 3.81 µm
Glow Wire Rating: GWT 750°C (Without Flame)
Approved Standards: UL E28476
CSA Rating: Certified , LR 7189
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-794637-4 RoHS compliant?
Yes, 4-794637-4 is RoHS compliant.
What is the lead time for 4-794637-4?
The standard lead time for 4-794637-4 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
310
15 Weeks can ship 3/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
310
$5.02
620
$3.09
930
$2.45
1,240 +
$2.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!