- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4-794637-2
TE Connectivity / AMP Brand
4-794637-2
Rectangular Power Connector - Header - Plug - 12 Position - 0.118" (3.00mm) Pitch - 250VAC/DC - Locking Ramp - Solder Terminat ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Header Assembly
- Number of Positions = 12
- Number of Rows = Dual
- Vertical Mount Angle
- Mount Style = Surface Mount
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-794637-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
310 -
Type:Power3706
-
Body Orientation:Straight3686
-
Mounting:Surface Mount3696
-
Gender:HDR3690
-
Number of Contacts:12
-
Termination Method:Solder3705
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C