- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 4-794633-6
4-794633-6
TE Connectivity / AMP Brand
16P MICRO MNL ASSY,VRT,SMT,LF
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
16P MICRO MNL ASSY,VRT,SMT,LF
Product Highlights:
- Header Assembly
- Number of Positions = 16
- Number of Rows = Dual
- Vertical Mount Angle
- Mount Style = Surface Mount
Search Keywords: 47946336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-794633-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
175 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:16
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
175
Order Increment:
175
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
175
$1.51
350
$1.45
525
$1.38
1,050
$1.33
2,625
$1.29
5,075
$1.13
7,525
$1.12
10,150 +
$1.02
Click for Quote
Log in
to unlock special pricing